
3W DC/DC Converter, board mount, DIP package, featuring dual ±9V outputs with a maximum output current of 165mA per output. This through-hole mounted converter operates with a nominal input voltage of 24V, accepting a range from 9V to 36V, and provides 3W of output power. Achieving 83% efficiency, it offers 6kV isolation voltage and includes short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Recom REC3-2409DRWZ/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2409DRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
