3W DC-DC Converter, featuring dual +/-9V outputs and a 3W maximum power rating. This board mount converter offers a wide input voltage range of 9V to 36V, with a nominal input of 24V. It provides 6kV isolation voltage and operates efficiently at 83%, with short-circuit protection (SCP). Packaged in an SMD/SMT case for surface mounting, it measures 31.8mm x 19.9mm x 10.9mm and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2409DRWZ/H6/C/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2409DRWZ/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H6/C/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.