
Board mount DC/DC converter, 3W output power, featuring dual ±12V outputs with 125mA current per output. Operates from a 20.4V to 27.6V DC input range, with a nominal input of 24V. Offers 1kV isolation voltage and 75% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and operates within a -40°C to 80°C temperature range.
Recom REC3-2412DR/H1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 10.2mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 27.6V |
| Min Input Voltage (DC) | 20.4V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
