
3W DC-DC Converter, board mount, DIP package, featuring dual +/-12V outputs with 125mA max output current each. Operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Offers 1kV isolation voltage and short-circuit protection (SCP). Dimensions are 32mm (L) x 20.3mm (W) x 10.2mm (H), with a weight of 12g. Achieves 75% efficiency and operates between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2412DR/H1/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DR/H1/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.