3W DC-DC Converter, featuring dual ±12V outputs and 125mA max output current per channel. This surface mount component operates from a 21.6V to 26.4V input range, with a nominal input of 24V. It offers 1kV isolation voltage and a maximum power dissipation of 3W, achieving 75% efficiency. The converter is housed in an SMD/SMT package, is lead-free and RoHS compliant, and operates within a -40°C to 80°C temperature range.
Recom REC3-2412DR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DR/H1/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.