3W DC-DC Converter, featuring dual +/-12V outputs with 125mA maximum output current per channel. This surface mount device offers 1kV isolation voltage and operates within a wide temperature range of -40°C to 80°C. With a nominal input voltage of 24V and a maximum input of 26.4V, it achieves 75% efficiency. The converter includes short-circuit protection (SCP) and is housed in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |