3W DC-DC Converter, board mount, DIP package, offering dual ±12V outputs at 125mA each. Features 2kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with a 18V to 36V input voltage range. Through-hole mounting, 32mm length, 20.3mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2412DRW/H2/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRW/H2/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.