
3W DC-DC Converter, featuring dual +/-12V outputs with 125mA maximum output current each. This surface mount device offers 85% efficiency, 2kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for 18V to 36V input voltage, with a nominal input of 24V, it includes short-circuit protection (SCP) and is RoHS compliant. Packaged on tape and reel, this converter is ideal for board-level power solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2412DRW/H2/C/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRW/H2/C/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.