
3W DC/DC converter with dual +/-12V outputs, delivering 125mA per channel. Features 4kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates within an 18V to 36V DC input range, with a nominal input of 24V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, and operating from -40°C to 85°C.
Recom REC3-2412DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | -125mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
