
3W isolated DC-DC converter with dual +/-12V outputs, each rated for 125mA. Features 6kV isolation voltage and 85% efficiency, operating across a -40°C to 85°C temperature range. This board mount converter, packaged in DIP, supports through-hole PCB mounting and has a maximum input voltage of 36V. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom REC3-2412DRWZ/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2412DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRWZ/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.