3W DC-DC converter, surface mount (SMD/SMT), offering dual +/-12V outputs with 125mA max output current each. Features 6kV isolation voltage and 85% efficiency, operating across a -40°C to 85°C temperature range. Input voltage spans 9V to 36V, with a nominal 24V. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom REC3-2412DRWZ/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2412DRWZ/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRWZ/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.