3W DC-DC Converter, featuring dual +/-12V outputs with 125mA maximum current per output. This board mount converter offers 6kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. Designed for surface mount applications, it boasts an efficiency of 85% and includes short-circuit protection (SCP). The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm, with a weight of 13g. Input voltage range is 9V to 36V, with a nominal input of 24V.
Sign in to ask questions about the Recom REC3-2412DRWZ/H6/C/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2412DRWZ/H6/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRWZ/H6/C/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.