
3W DC-DC Converter, 12V Output Voltage, 250mA Max Output Current. Features 1.6kV Isolation Voltage, 85% Efficiency, and Short Circuit Protection (SCP). Operates from an 18V to 36V Input Voltage range with a nominal 24V. Surface Mount (SMD/SMT) package with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H). Rated for -40°C to 85°C operating temperature. Lead Free and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |