
3W DC-DC Converter, 12V Output Voltage, 250mA Max Output Current. Features 1.6kV isolation voltage and 85% efficiency. Operates from 18V to 36V input, with a nominal input of 24V. Surface mount package (SMD/SMT) with dimensions of 31.8mm x 19.9mm x 10.9mm. Includes short-circuit protection (SCP) and operates between -40°C and 85°C. RoHS compliant, supplied in tape and reel packaging.
Recom REC3-2412SRW/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412SRW/H/B/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
