
3W DC-DC converter, board mount, DIP package, providing a single 12V output at 250mA. Features 6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within a 9V to 36V input range, with a nominal input of 24V. Rated for 3W maximum power dissipation and a wide operating temperature range of -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Recom REC3-2412SRWZ/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2412SRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412SRWZ/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.