
3W DC/DC Converter, board mount, DIP package, offering dual +/-15V outputs with 100mA maximum output current per channel. Features 1kV isolation voltage, short circuit protection (SCP), and operates within a -40°C to +80°C temperature range. Input voltage spans 20.4V to 27.6V, with a nominal input of 24V. Through-hole mounting and 75% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2415DR/H1/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 20.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DR/H1/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.