
3W DC-DC converter with dual +/-15V outputs, ideal for surface mount applications. Features 1kV isolation, short circuit protection (SCP), and a wide input voltage range of 20.4V to 27.6V, with a nominal input of 24V. Operates efficiently at 75% with a maximum output current of 100mA per channel. Packaged in SMD/SMT, this lead-free component offers a compact footprint with dimensions of 32mm x 20.32mm x 10.9mm and a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 20.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |