
3W DC-DC Converter, board mount, DIP package, providing dual ±15V outputs with 100mA current each. Features 1.6kV isolation voltage, 86% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V input range with a nominal 24V, and functions across -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC3-2415DRW/H/B/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H/B/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.