3W DC/DC converter with 1.6kV isolation, featuring a 2:1 input voltage range of 18-36V. This board mount, surface mount component delivers dual ±15V outputs at ±100mA, with a maximum power output of 3W. Operating efficiently at 86%, it includes short-circuit protection (SCP) and is packaged on tape and reel for automated assembly. Dimensions are 32mm (L) x 19.9mm (W) x 10.9mm (H), with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |