
3W DC-DC Converter, board mount, DIP package, offering dual ±15V outputs with a maximum output current of 100mA per output. Features 2kV isolation voltage and 86% efficiency, operating within an -40°C to 85°C temperature range. This through-hole mount converter supports input voltages from 18V to 36V, with a nominal input of 24V, and includes short-circuit protection (SCP). Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |