
3W DC-DC Converter, board mount, SMD/SMT package. Features dual outputs of +/-15V at 100mA each, with a maximum output power of 3W. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 6kV isolation voltage and 85% efficiency. Includes short-circuit protection (SCP) and operates between -40°C and 85°C.
Sign in to ask questions about the Recom REC3-2415DRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2415DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.