
3W isolated DC-DC converter with dual +/-15V outputs, delivering 100mA per output. Features include short-circuit protection (SCP) and 6kV isolation voltage. Operates within an 18V to 36V input range, with a nominal input of 24V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.3mm, with 86% efficiency and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is designed for board mounting.
Sign in to ask questions about the Recom REC3-2415DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2415DRW/H6/C technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.