
3W DC-DC converter with dual +/-15V outputs, delivering 100mA per output. Features 2kV isolation voltage and 85% efficiency, operating from a 9V to 36V input range with a nominal 24V. This board mount converter, housed in a DIP package, offers through-hole mounting and a compact design with dimensions of 32mm x 20.3mm x 10.2mm. It operates across a wide temperature range of -40°C to 85°C and includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |