
3W DC-DC Converter, board mount, DIP package, featuring dual +/-15V outputs with 100mA max output current each. Operates from a 9V to 36V input range, with a nominal input of 24V. Offers 6kV isolation voltage and 85% efficiency. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, this through-hole mount converter is designed for reliable power conversion.
Sign in to ask questions about the Recom REC3-2415DRWZ/H6/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2415DRWZ/H6/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRWZ/H6/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.