
3W DC/DC Converter, 15V output voltage, 200mA output current. Features 1kV isolation voltage, 65% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 80°C temperature range. Through-hole mounting in a DIP package, measuring 32mm x 20.3mm x 10.2mm. Input voltage range is 21.6V to 26.4V, with a nominal input of 24V. Lead-free and RoHS compliant.
Recom REC3-2415SR/H1 technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415SR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.