
3W isolated DC-DC converter with a 15V output voltage and 200mA output current. Features include 1.6kV isolation, short-circuit protection (SCP), and an 85% efficiency. Operates within a -40°C to 85°C temperature range, with a 9V to 36V input voltage range and a nominal 24V input. This board mount converter is housed in a DIP package, suitable for through-hole PCB mounting, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |