
3W DC-DC converter with 15V output voltage and 200mA maximum output current. Features 9V to 36V input voltage range, 24V nominal input, and 3W maximum power. Offers 6kV isolation voltage and short-circuit protection (SCP). Operates from -40°C to 85°C, with 85% efficiency. Through-hole mountable in a DIP package, measuring 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2415SRWZ/H6/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2415SRWZ/H6/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415SRWZ/H6/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.