3W DC-DC Converter, 15V output voltage, 200mA max output current, 9V to 36V input voltage range, and 85% efficiency. Features 6kV isolation voltage, short circuit protection (SCP), and operates from -40°C to 85°C. Surface mount package with dimensions of 31.8mm length, 19.9mm width, and 10.9mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Recom REC3-2415SRWZ/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.