3W DC-DC converter with dual +/-9V outputs, featuring 6kV isolation voltage and surface mount packaging. Operates from a 36V to 72V input range with a nominal 48V, delivering up to 165mA per output. Boasts 83% efficiency and short-circuit protection (SCP), suitable for operation between -40°C and 85°C. Compact SMD/SMT design with dimensions of 31.8mm x 19.9mm x 10.9mm.
Sign in to ask questions about the Recom REC3-4809DRW/H6/C/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4809DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRW/H6/C/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.