3W DC-DC Converter with dual +/-9V outputs, featuring 165mA max output current per channel. This board mount converter offers 6kV isolation voltage and operates from an 18V to 72V input range, with a nominal input of 48V. Achieving 83% efficiency, it includes short-circuit protection (SCP) and is housed in a DIP package for through-hole mounting. Operating across a -40°C to 85°C temperature range, this lead-free and RoHS compliant component is designed for reliable power conversion.
Sign in to ask questions about the Recom REC3-4809DRWZ/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4809DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRWZ/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.