3W DC-DC Converter with dual +/-9V outputs, featuring 18V to 72V input range and 48V nominal input. This board mount converter offers 6kV isolation voltage and 165mA max output current per channel. Operating efficiently at 83% and protected by short-circuit protection (SCP), it is housed in a DIP package with through-hole mounting. Extended temperature range from -40°C to 85°C ensures reliable performance.
Sign in to ask questions about the Recom REC3-4809DRWZ/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4809DRWZ/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRWZ/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.