3W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with a maximum output current of 165mA per channel. Features 6kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates from an 18V to 72V input range, with a nominal input of 48V, and supports through-hole mounting. This lead-free, RoHS compliant component is designed for operation between -40°C and 85°C, with dimensions of 32mm x 20.3mm x 10.2mm.
Sign in to ask questions about the Recom REC3-4809DRWZ/H6/A/M/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4809DRWZ/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRWZ/H6/A/M/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.