
Board mount DC-DC converter delivering 3W output power with +/-12V dual outputs. Features 6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C, with input voltage from 36V to 72V and a nominal input of 48V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Sign in to ask questions about the Recom REC3-4812DRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4812DRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
