3W DC-DC converter with dual +/-12V outputs, featuring 85% efficiency and 6kV isolation. This board mount converter operates from a 36V to 72V input range, with a nominal 48V, and delivers up to 125mA per output. Packaged in a DIP through-hole mount, it offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with a weight of 13g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-4812DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4812DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.