
3W DC/DC converter with 36-72V input and dual +/-12V outputs, delivering 125mA per output. Features 85% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). This surface mount device operates from -40°C to 85°C and is RoHS compliant. The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-4812DRW/H6/C/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4812DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRW/H6/C/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.