
3W DC-DC Converter, featuring dual +/-12V outputs and a 3W maximum power rating. This surface mount component operates with an input voltage range of 18V to 72V, nominal 48V, and offers 85% efficiency. It boasts 6kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free, RoHS compliant converter is designed for board mounting.
Sign in to ask questions about the Recom REC3-4812DRWZ/H6/A/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4812DRWZ/H6/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRWZ/H6/A/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
