
3W DC-DC Converter, featuring dual +/-12V outputs and 125mA max output current per channel. This board mount converter offers 6kV isolation voltage and operates from an 18V to 72V input range, with a nominal input of 48V. Achieving 85% efficiency, it supports surface mount installation in an SMD/SMT package, measuring 31.8mm x 19.9mm x 10.9mm. Operating across a -40°C to 85°C temperature range, it includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-4812DRWZ/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.