
3W DC-DC converter with 12V output voltage and 250mA output current. Features 18V to 72V input voltage range, 48V nominal input, and 2kV isolation voltage. This surface mount component offers 85% efficiency and short-circuit protection (SCP), operating from -40°C to 85°C. Dimensions are 32mm length, 19.9mm width, and 10.9mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 10.9mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Width | 19.9mm |
| RoHS | Compliant |