3W DC-DC Converter, 12V output voltage, 250mA output current. Features 6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within an input voltage range of 18V to 72V, with a nominal input of 48V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm. RoHS compliant and lead-free.
Recom REC3-4812SRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.