3W DC-DC Converter, featuring dual ±15V outputs and 100mA output current per channel. This surface mount device operates with a 36V to 72V input range, nominal 48V, and offers 2kV isolation voltage. With 86% efficiency and a maximum power dissipation of 3W, it functions across -40°C to 85°C ambient temperatures and includes short-circuit protection. The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-4815DRW/H2/A/M/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRW/H2/A/M/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.