
3W DC-DC converter with dual +/-15V outputs, ideal for board mounting. Features 6kV isolation voltage and a wide input range of 36V to 72V, with a nominal input of 48V. Offers 100mA maximum output current per channel and 86% efficiency. Packaged in a DIP form factor with through-hole mounting, this RoHS compliant component operates from -40°C to 85°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-4815DRW/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4815DRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRW/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.