
3W DC-DC converter with dual +/-15V outputs, delivering 100mA per output. Features 6kV isolation voltage and surface mount (SMD/SMT) packaging. Operates efficiently at 86% with a wide input voltage range of 36V to 72V, nominal 48V. Offers short-circuit protection (SCP) and a broad operating temperature range from -40°C to 85°C. This RoHS compliant component is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Recom REC3-4815DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
