3W DC-DC converter with dual ±15V outputs, featuring 85% efficiency and 2kV isolation. This board mount converter operates from an 18V to 72V input range, with a nominal input of 48V. It offers 100mA maximum output current per channel and includes short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-4815DRWZ/H2/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRWZ/H2/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
