3W DC-DC Converter, featuring dual ±15V outputs and 100mA maximum output current per channel. This board mount converter operates from an 18V to 72V input range, with a nominal input of 48V, and offers 6kV isolation voltage. Designed for surface mount (SMD/SMT) applications, it boasts 85% efficiency and a wide operating temperature range of -40°C to 85°C. Short circuit protection (SCP) is included, and the unit is RoHS compliant.
Sign in to ask questions about the Recom REC3-4815DRWZ/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-4815DRWZ/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRWZ/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.