
3W DC-DC Converter, 15V output voltage, 200mA max output current, 3W output power. Features 18V to 72V input voltage range, 48V nominal input. Offers 6kV isolation voltage and 85% efficiency. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with a weight of 13g. Operates from -40°C to 85°C, includes short-circuit protection (SCP), and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC3-4815SRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
