
3W DC-DC converter, 3.3V output voltage, 900mA output current. Features 18V to 72V input voltage range, 48V nominal input, and 6kV isolation voltage. Packaged in DIP for through-hole mounting, this component offers 79% efficiency and short-circuit protection. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-483.3SRWZ/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-483.3SRWZ/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-483.3SRWZ/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.