
Board mount DC-DC converter with 3.5W output power, providing dual +/-5V outputs. Features include UVLO and SCP protection, 8kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a DIP package, this converter operates with a nominal input voltage of 5V, accepting a range from 4.5V to 9V. Efficiency is rated at 77%, with a maximum output current of 350mA per output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-0505DRW/R8/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 77% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0505DRW/R8/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.