Board mount DC/DC converter with 3.5W output power, accepting 4.5-9V input and providing dual ±9V outputs at 194mA each. Features 80% efficiency, 10kV isolation voltage, and includes UVLO and SCP protection. Operates across a -40°C to 85°C temperature range and is housed in a lead-free DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-0509DRW/R10/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0509DRW/R10/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.