Board mount DC-DC converter, 3.5W output power, delivering a regulated 9V output voltage at 388mA maximum current. Features UVLO and SCP protection, with 8kV isolation voltage. Operates from a 4.5V to 9V input range, nominal input voltage of 5V, and offers 80% efficiency. Packaged in a DIP case for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm and a weight of 14g. Suitable for operation between -40°C and 85°C, this RoHS compliant component is ideal for power conversion applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |