
Board mount DC-DC converter delivering 3.5W output power with a 9V single output voltage. Features a 4.5V to 9V input voltage range, 5V nominal input, and 388mA maximum output current. Achieves 80% efficiency and offers 8kV isolation voltage. Includes UVLO and SCP protection, operates from -40°C to 85°C, and is housed in a DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |